BETA 1-Piece Water Pump Plier, 342mm Overall, 71mm Jaw

Subtotal (1 unit)*

$95.43

(exc. GST)

$104.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.43

*price indicative

RS Stock No.:
233-1223
Mfr. Part No.:
1009L/D
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Water Pump Plier

Sub Type

Water Pump Pliers

Number of Pieces

1

Overall Length

342mm

VDE/1000V Approved

No

ESD Safe

No

Material

PVC

Jaw Length

71mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA extra-long, knurled double swivel nose has a slip-proof double layer PVC coated handles.

Overall length 342mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy