BETA 1-Piece Adjustable Pliers Long, 175mm Overall
- RS Stock No.:
- 233-1306
- Mfr. Part No.:
- 1058 175
- Brand:
- BETA
Subtotal (1 unit)*
$86.21
(exc. GST)
$94.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.21 |
*price indicative
- RS Stock No.:
- 233-1306
- Mfr. Part No.:
- 1058 175
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Adjustable Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Handle Type | Adjustable | |
| ESD Safe | No | |
| Jaw Opening | 34mm | |
| Jaw Style | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Adjustable Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Handle Type Adjustable | ||
ESD Safe No | ||
Jaw Opening 34mm | ||
Jaw Style Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Adjustable Plier, 34mm Jaw Opening, 175mm Overall Length - 1058 175
This adjustable plier is a long-jaw hand tool designed for gripping and manipulating components in industrial environments. It features an adjustable handle mechanism to accommodate different workpiece sizes and a jaw profile suited to extended-reach tasks. The tool is supplied as a single unit for use where non-insulated metal contact is acceptable.
Features and Benefits:
• Long-jaw style delivers extended reach for recessed components
• 34mm jaw opening permits larger-diameter gripping capacity
• 175mm overall length balances access and leverage
• Adjustable handle allows quick jaw position changes
• Single-piece supply simplifies kit selection for field engineers
• 34mm jaw opening permits larger-diameter gripping capacity
• 175mm overall length balances access and leverage
• Adjustable handle allows quick jaw position changes
• Single-piece supply simplifies kit selection for field engineers
Applications
• Suitable for accessing fasteners in confined automation assemblies
• Ideal for holding terminals during mechanical repairs
• Used for component adjustment in electronics bench work
• Can be used for gripping conduits in electrical maintenance
• Ideal for holding terminals during mechanical repairs
• Used for component adjustment in electronics bench work
• Can be used for gripping conduits in electrical maintenance
Is the tool safe for handling live electrical conductors?
The plier is not VDE/1000V approved and lacks ESD protection, so it should not be used on live circuits or where electrostatic-sensitive components must be protected.
How versatile is the jaw configuration for different tasks?
The long-jaw style combined with an adjustable opening provides reach and the Ability to accommodate a range of workpiece diameters up to the maximum jaw opening.
What does the handle design mean for field use?
The adjustable handle type enables Rapid repositioning of the jaw setting, supporting varied gripping requirements during maintenance or assembly operations.
How many pieces are included when ordering?
The product is supplied as a single piece, intended for immediate deployment in toolkits or on-site tasks.
Related links
- BETA 1-Piece Mole Grips Long, 225mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- Knipex 41 34 1-Piece Mole Grips Long Nose 24mm Jaw
- Knipex 41 44 1-Piece Mole Grips Long Nose, 200mm Overall
- BETA 1-Piece Mole Grips, 230mm Overall
- BETA 1-Piece Mole Grips, 240mm Overall
- BETA 1-Piece Mole Grips, 140mm Overall
- BETA 1-Piece Mole Grips, 190mm Overall
