BETA 1-Piece Adjustable Pliers Long, 225mm Overall

Subtotal (1 unit)*

$97.83

(exc. GST)

$107.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.83

*price indicative

RS Stock No.:
233-1307
Mfr. Part No.:
1058 225
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Adjustable Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

225mm

Handle Type

Adjustable

ESD Safe

No

Jaw Opening

46mm

Jaw Style

Long

Standards/Approvals

No

RoHS Status: Exempt

BETA Adjustable Plier, 46mm Jaw Opening, 225mm Overall Length - 1058 225


This adjustable plier is a single-piece hand tool designed for gripping and manipulating components in electrical, electronics, mechanical and automation settings. It features a long jaw profile and an adjustable handle configuration that enables users to modify the jaw spread for varied gripping tasks. The tool is supplied as one unit and does not carry VDE or 1000V approval.

Features and Benefits:


• Long jaw geometry for accessing narrow workspaces
• 46mm maximum jaw opening for larger grip range
• Adjustable handle design for customised clamping force
• Single-piece construction for simplified tool selection
• No ESD protection so suitable where static discharge is not a concern

Applications


• Suitable for bending and holding small metal parts in automation assemblies
• Ideal for wire and component handling in mechanical workshops
• Used for gripping terminals during non-live electrical maintenance tasks
• Can be used for positioning components on assembly jigs in electronics production

What is the maximum span the jaws can achieve?


The jaws open to a maximum of 46 mm, allowing accommodation of larger diameters or flats when adjusting grip.

Is this tool intended for working on live electrical circuits?


No, it lacks VDE and 1000V approval and should not be used for live electrical work requiring insulation certification.

Does the tool include antistatic or ESD-safe features?


It does not provide ESD-safe properties, so separate antistatic handling measures are needed when working with sensitive components.

How many pieces are supplied when purchasing this item?


The product is provided as a single-piece plier, simplifying inventory and tool selection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy