BETA 1-Piece Adjustable Pliers Concave, 240mm Overall
- RS Stock No.:
- 233-1297
- Mfr. Part No.:
- 1052 240
- Brand:
- BETA
Subtotal (1 unit)*
$47.49
(exc. GST)
$52.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.49 |
*price indicative
- RS Stock No.:
- 233-1297
- Mfr. Part No.:
- 1052 240
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Adjustable Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Adjustable | |
| Jaw Opening | 42mm | |
| Jaw Style | Concave | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Adjustable Pliers | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Adjustable | ||
Jaw Opening 42mm | ||
Jaw Style Concave | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Adjustable Plier, 240mm Overall Length, 42mm Jaw Opening - 1052 240
This adjustable plier is a hand tool designed for gripping and turning operations across industrial settings. It features a concave jaw profile and an adjustable handle mechanism to accommodate a range of grip needs, making it suitable for tasks that require controlled clamping or repositioning of components in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Concave jaw shape improves grip on rounded parts
• Adjustable handle design allows variable clamping positions
• 42mm maximum jaw opening accommodates larger fasteners
• 240mm overall length provides extended leverage
• Single-piece tool offers straightforward deployment and storage
• Adjustable handle design allows variable clamping positions
• 42mm maximum jaw opening accommodates larger fasteners
• 240mm overall length provides extended leverage
• Single-piece tool offers straightforward deployment and storage
Applications
• Suitable for holding cylindrical connectors during assembly
• Ideal for manipulating small housings in electronics production
• Used for securing components during electrical maintenance
• Can be used for positioning parts in mechanical fitting tasks
• Ideal for manipulating small housings in electronics production
• Used for securing components during electrical maintenance
• Can be used for positioning parts in mechanical fitting tasks
Is the tool safe for use around sensitive electronic components?
It is not ESD-safe so it should not be used where electrostatic discharge protection is required.
How many tools are supplied when ordered?
The item is supplied as a single piece per purchase.
Does the tool comply with VDE or 1000V insulated standards?
It does not carry VDE or 1000V approval and should not be used for live electrical work.
What jaw form assists with handling rounded workpieces?
The concave jaw profile is shaped to increase contact area on curved surfaces, improving hold without additional adaptors.
Related links
- BETA 1-Piece Mole Grips, 240mm Overall
- BETA 1-Piece Mole Grips, 190mm Overall
- BETA 1-Piece Mole Grips, 140mm Overall
- BETA 1-Piece Mole Grips, 300mm Overall
- BETA 1-Piece Mole Grips, 230mm Overall
- BETA 1-Piece Mole Grips, 235mm Overall
- BETA 1-Piece Mole Grips, 225mm Overall
- BETA 1-Piece Mole Grips Long Nose, 175mm Overall
