BETA 1-Piece Mole Grips, 240mm Overall

Subtotal (1 unit)*

$115.38

(exc. GST)

$126.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.38

*price indicative

RS Stock No.:
233-1301
Mfr. Part No.:
1053
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mole Grips

Number of Pieces

1

Overall Length

240mm

VDE/1000V Approved

No

ESD Safe

No

Jaw Opening

35mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA adjustable self-locking pliers.Type of jaw is floating.

Overall length 240mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy