Facom 181A Water Pump Plier, 185mm Overall, 48mm Jaw

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$85.09

(exc. GST)

$93.60

(inc. GST)

RS Stock No.:
910-3161
Mfr. Part No.:
181A.18CPESLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Water Pump Plier

Sub Type

Twin Slip Joint Multigrip Pliers

Number of Positions

12

Overall Length

185mm

Handle Type

Ergonomic, Comfort Grip

Jaw Length

48mm

Jaw Opening

36mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom SLS Height Safe Locking Water Pump Pliers


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These slip joint pliers from Facom feature bi-material grips and a slim-line nose with gripping teeth. The grip design gives you excellent tightening power while being comfortable with prolonged use. They also benefit from a precise push button safety lock. When you set them into one of their 12 positions they stay there.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Accurate and strong thanks to its rack and offset pin

• 12-position notches

• High torsional strength

• Slim-profile self-gripping nose

• 62 HRC high-frequency treated jaws

• Chromed finish with bi-material ergonomic grips

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy