Channellock 1-Piece Water Pump Plier, 165mm Overall

Subtotal (1 unit)*

$67.90

(exc. GST)

$74.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.90

*price indicative

RS Stock No.:
232-4120
Mfr. Part No.:
GL6
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

165mm

Material

Carbon Steel

ESD Safe

No

Jaw Opening

26.92mm

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
US
The Channel lock GL6 is the special jaw design allows it to grip down on many shapes for added versat. It made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.

Grips for comfort

Ergonomically designed offset head for greater leverage

Special jaw design accommodates many shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy