Channellock 1-Piece Water Pump Plier, 318mm Overall
- RS Stock No.:
- 232-4119
- Mfr. Part No.:
- GL12
- Brand:
- Channellock
Subtotal (1 unit)*
$85.22
(exc. GST)
$93.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.22 |
*price indicative
- RS Stock No.:
- 232-4119
- Mfr. Part No.:
- GL12
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 318mm | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Opening | 57.15mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 318mm | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Opening 57.15mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- US
The Channel lock GL6 is the special jaw design allows it to grip down on many shapes for added versat. It made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Grips for comfort
Ergonomically designed offset head for greater leverage
Special jaw design accommodates many shapes
Related links
- Channellock 1-Piece Water Pump Plier, 165mm Overall
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier, 241mm Overall
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw
