BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- RS Stock No.:
- 225-7183
- Mfr. Part No.:
- 1497D
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7183
- Mfr. Part No.:
- 1497D
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Relay Removal Pliers | |
| Number of Pieces | 1 | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Relay Removal Pliers | ||
Number of Pieces 1 | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA relay removal pliers has straight pattern.
Allows easy removal
of all types of relays,
without risking breaking them
Related links
- BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- BETA 1-Piece Collar Removal Pliers
- BETA 1-Piece Pin Removal Pliers, 330 mm Overall
- BETA 1-Piece Pin Removal Pliers, 155 mm Overall
