BETA 1-Piece Hand Brake Cable Pliers, 220mm Overall
- RS Stock No.:
- 225-7042
- Mfr. Part No.:
- 1471A
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7042
- Mfr. Part No.:
- 1471A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Hand Brake Cable Pliers | |
| Overall Length | 220 mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Finish | Chrome | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Hand Brake Cable Pliers | ||
Overall Length 220 mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Finish Chrome | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA handbrake wire plier of length 330 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- Facom 1-Piece Hand Brake Cable Pliers Smooth, 230 mm Overall
- Knipex 10 98 1-Piece Ear Clamp Pliers, 220 mm Overall
- BETA 1-Piece Hose Clamp Plier, 220 mm Overall
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Punch 220 mm Overall
- BETA 1-Piece Brake Spring Pliers, 210 mm Overall
- BETA 1-Piece Brake Spring Pliers, 184 mm Overall
