BETA 1-Piece Brake Spring Pliers, 210mm Overall
- RS Stock No.:
- 234-6144
- Mfr. Part No.:
- 1470 210
- Brand:
- BETA
Subtotal (1 unit)*
$108.21
(exc. GST)
$119.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.21 |
*price indicative
- RS Stock No.:
- 234-6144
- Mfr. Part No.:
- 1470 210
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Brake Spring Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Brake Spring Pliers | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Drum brake spring pliers with 210mm length.
Length 210mm
Weight 140g
Related links
- BETA 1-Piece Brake Spring Pliers, 184 mm Overall
- BETA 1-Piece Brake Spring Pliers, 330 mm Overall
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- BETA 1-Piece Circlip Plier 22mm Jaw
- BETA 1-Piece Hose Clamp Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210 mm Overall
