SAM 212-25-FME 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- RS Stock No.:
- 221-4912
- Mfr. Part No.:
- 212-25-FME
- Brand:
- SAM
Subtotal (1 unit)*
$186.49
(exc. GST)
$205.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.49 |
*price indicative
- RS Stock No.:
- 221-4912
- Mfr. Part No.:
- 212-25-FME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 85mm | |
| Finish | Chrome | |
| Jaw Style | One Hand Hose Jaw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 85mm | ||
Finish Chrome | ||
Jaw Style One Hand Hose Jaw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM LARGE CAPACITY VICE BRUSH 250 MM + clip can be unlocked by one hand whose Jaws are made of chrome vanadium steel.
Chrome Vanadium Steel Jaws
Related links
- SAM 1-Piece Locking Plier Thin Jaw, 250mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 1-Piece Locking Plier Thin Jaw, 135mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
