SAM 212-25 1-Piece Locking Plier Thin Jaw, 250mm Overall
- RS Stock No.:
- 221-4911
- Mfr. Part No.:
- 212-25
- Brand:
- SAM
Subtotal (1 unit)*
$134.91
(exc. GST)
$148.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.91 |
*price indicative
- RS Stock No.:
- 221-4911
- Mfr. Part No.:
- 212-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 85mm | |
| Finish | Chrome | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 85mm | ||
Finish Chrome | ||
Jaw Style Thin Jaw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Large capacity locking pliers has Reinforced axle for better support in transverse forces with Thin jaws in chrome vanadium steel.
Movable Jaws
Related links
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 135mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Irwin 1-Piece Locking Plier Curved, 250mm Overall
