SAM 209-25PA 1-Piece Water Pump Plier, 250mm Overall Thin Jaw, 40mm Jaw
- RS Stock No.:
- 221-4904
- Mfr. Part No.:
- 209-25PA
- Brand:
- SAM
Subtotal (1 unit)*
$48.46
(exc. GST)
$53.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.46 |
*price indicative
- RS Stock No.:
- 221-4904
- Mfr. Part No.:
- 209-25PA
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 8 | |
| Handle Type | PVC Grip | |
| Jaw Length | 40mm | |
| Jaw Opening | 60mm | |
| Finish | Burnished | |
| Jaw Style | Thin Jaw | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8976, NF ISO 8976 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 8 | ||
Handle Type PVC Grip | ||
Jaw Length 40mm | ||
Jaw Opening 60mm | ||
Finish Burnished | ||
Jaw Style Thin Jaw | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8976, NF ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Superimposed Pvc Multi-Grip Clamp is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 2-Piece Water Pump Plier 40mm Jaw
- Bahco 7224 Water Pump Plier 40mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- Stanley 1-Piece Water Pump Plier 10in Jaw
