SAM 209-25B-FME 2-Piece Water Pump Plier, 250mm Overall Thin Jaw, 40mm Jaw
- RS Stock No.:
- 221-4902
- Mfr. Part No.:
- 209-25B-FME
- Brand:
- SAM
Subtotal (1 unit)*
$103.85
(exc. GST)
$114.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.85 |
*price indicative
- RS Stock No.:
- 221-4902
- Mfr. Part No.:
- 209-25B-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| Overall Length | 250mm | |
| Number of Positions | 8 | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 40mm | |
| Jaw Opening | 60mm | |
| Finish | Chrome | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | DIN ISO 8976, NF ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 2 | ||
Overall Length 250mm | ||
Number of Positions 8 | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Jaw Length 40mm | ||
Jaw Opening 60mm | ||
Finish Chrome | ||
Jaw Style Thin Jaw | ||
Standards/Approvals DIN ISO 8976, NF ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Superimposed Two-Material Multi-Grip Clamp With Fme Stainless Steel Clip is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Water Pump Plier 40mm Jaw
- Bahco 7224 Water Pump Plier 40mm Jaw
- Stanley 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- Stanley 1-Piece Water Pump Plier 10in Jaw
