SAM 201-25C 1-Piece Water Pump Plier, 250mm Overall Thin Jaw, 40mm Jaw
- RS Stock No.:
- 221-4882
- Mfr. Part No.:
- 201-25C
- Brand:
- SAM
Subtotal (1 unit)*
$72.02
(exc. GST)
$79.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.02 |
*price indicative
- RS Stock No.:
- 221-4882
- Mfr. Part No.:
- 201-25C
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 9 | |
| Overall Length | 250mm | |
| Material | PVC, Chromium | |
| Handle Type | PVC Grip | |
| Jaw Length | 40mm | |
| Jaw Opening | 60mm | |
| Finish | Polyvinyl Chloride | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | NF ISO 8976, DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 9 | ||
Overall Length 250mm | ||
Material PVC, Chromium | ||
Handle Type PVC Grip | ||
Jaw Length 40mm | ||
Jaw Opening 60mm | ||
Finish Polyvinyl Chloride | ||
Jaw Style Thin Jaw | ||
Standards/Approvals NF ISO 8976, DIN ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Multi-Grip Pliers With Interpassed Branches Pvc is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 2-Piece Water Pump Plier 40mm Jaw
- Bahco 7224 Water Pump Plier 40mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- Stanley 1-Piece Water Pump Plier 10in Jaw
