Facom 423.MT Flat Nose Plier, 125mm Overall ESD Safe

Subtotal (1 unit)*

$129.99

(exc. GST)

$142.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.99

*price indicative

RS Stock No.:
191-4044
Mfr. Part No.:
423.MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Flat Nose Plier

Overall Length

125mm

VDE/1000V Approved

No

ESD Safe

Yes

Material

Steel

Handle Type

Comfort Grip

Jaw Shape

Bent

Model Number

423.MT

Standards/Approvals

DIN ISO 9655, ISO 9655, NF ISO 9655, ASME B107.500

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
IT
FACOM MICRO-TECH® 60° ANGLED RIGID NOSE GRIPPERS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy