Phoenix Contact 1212484 1-Piece Flat Nose Plier, 125mm Overall ESD Safe

Subtotal (1 unit)*

$82.32

(exc. GST)

$90.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location
Units
Per unit
1 +$82.32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$93.56

(exc. GST)

$102.92

(inc. GST)

RS Stock No.:
129-674
Mfr. Part No.:
1212484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flat Nose Plier

Sub Type

Flat-Nosed Plier

Number of Pieces

1

Overall Length

125mm

ESD Safe

Yes

Handle Type

Dual Component, Plastic

Material

Steel

Finish

Mirror Polished, Phosphate Treated

Standards/Approvals

EU REACH SVHC, DIN EN 61340-5-1/VDE 0300-5-1, EAC, EU RoHS, DIN EN 61340-2-3/VDE 0300-2-3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact ESD electronic flat-nose pliers features a smooth grip, opening spring, non-reflective coating, and phosphate-treated, 2-component grip. Designed with ergonomics in mind, it ensures fatigue-proof and non-slip use, with conductive plastic handles to remove electrostatic energy. The mirror-polished metal surfaces offer rust protection and no glare when working.

Opening spring ensures smooth operation

Conductive plastic handles for electrostatic safety

Mirror-polished metal for rust protection

Precision joint for stability and results

High-grade tool steel construction for durability

Non-slip handles enhance user grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy