Facom 1-Piece Flat Nose Plier Flat Nose, 125mm Overall ESD Safe

Subtotal (1 unit)*

$101.89

(exc. GST)

$112.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.89

*price indicative

RS Stock No.:
191-4126
Mfr. Part No.:
420.E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Flat Nose Shaping Cutter

Product Type

Flat Nose Plier

Number of Pieces

1

Overall Length

125mm

Handle Type

Comfort Grip

ESD Safe

Yes

Material

Steel

Jaw Width

9mm

Finish

Chrome

Jaw Style

Flat Nose

Standards/Approvals

ASME B107.500, NF ISO 9655, DIN ISO 9655, ISO 9655

RoHS Status: Exempt

COO (Country of Origin):
FR
Protection of electronic components from risks of electrostatic discharge (ESD)

Very thin nose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy