Facom 420.MT Flat Nose Plier, 125mm Overall, 21mm Jaw ESD Safe
- RS Stock No.:
- 191-4026
- Mfr. Part No.:
- 420.MT
- Brand:
- Facom
Subtotal (1 unit)*
$91.53
(exc. GST)
$100.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 07 December 2026
- Plus 23 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.53 |
*price indicative
- RS Stock No.:
- 191-4026
- Mfr. Part No.:
- 420.MT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flat Nose Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 21mm | |
| Model Number | 420.MT | |
| Standards/Approvals | ISO 9655, ASME B107.500, NF ISO 9655, DIN ISO 9655 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flat Nose Plier | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Handle Type Comfort Grip | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 21mm | ||
Model Number 420.MT | ||
Standards/Approvals ISO 9655, ASME B107.500, NF ISO 9655, DIN ISO 9655 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM MICRO-TECH® SHAPING GRIPPER PLIERS
Very thin nose
Related links
- Facom 423.MT Flat Nose Plier, 125 mm Overall ESD Safe
- Phoenix Contact 1212484 1-Piece Flat Nose Plier, 125 mm Overall ESD Safe
- Phoenix Contact 1212797 6-Piece Flat Nose Plier, 125 mm Overall ESD Safe
- RS PRO 1-Piece Flat Nose Plier 30mm Jaw
- Phoenix Contact 1212481 1-Piece Round Nose Plier, 125 mm Overall ESD Safe
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
- RS PRO Flat Nose Plier Flat Nose 17mm Jaw ESD Safe
- Weller Erem 2442 Flat Nose Plier Flat Nose 33.5mm Jaw ESD Safe
