Phoenix Contact 1212481 1-Piece Round Nose Plier, 125mm Overall ESD Safe
- RS Stock No.:
- 129-452
- Mfr. Part No.:
- 1212481
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$84.85
(exc. GST)
$93.34
(inc. GST)
- RS Stock No.:
- 129-452
- Mfr. Part No.:
- 1212481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Round Nose Plier | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Material | Steel | |
| Handle Type | Dual Component | |
| ESD Safe | Yes | |
| Finish | Mirror Polished, Phosphate Treated | |
| Standards/Approvals | EU RoHS, DIN EN 61340-5-1/VDE 0300-5-1, EAC, DIN EN 61340-2-3/VDE 0300- 2-3, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Round Nose Plier | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Material Steel | ||
Handle Type Dual Component | ||
ESD Safe Yes | ||
Finish Mirror Polished, Phosphate Treated | ||
Standards/Approvals EU RoHS, DIN EN 61340-5-1/VDE 0300-5-1, EAC, DIN EN 61340-2-3/VDE 0300- 2-3, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic round-nose pliers offers ergonomically designed two-component handles for fatigue-proof and non-slip use. It features an opening spring for uniform, smooth opening and special conductive plastic handles for safe removal of electrostatic energy. The mirror-polished and phosphate-treated metal surfaces ensure optimum rust protection and no glare when working. Made from special high-grade tool steel, this pliers is a reliable tool for various electrical tasks.
Opening spring ensures smooth and uniform operation
Through-connected joint for force stability
Mirror-polished metal for maximum rust protection
High-grade tool steel construction for durability
Enhanced grip and comfort for extended use
Uniform force distribution for efficient work
Related links
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125 mm Overall ESD Safe
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
- Bernstein 1-Piece Round Nose Plier, 130 mm Overall Internal ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe

