Expert by Facom 1-Piece Long Nose Plier, 200mm Overall
- RS Stock No.:
- 188-3122
- Mfr. Part No.:
- E080408
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$95.61
(exc. GST)
$105.17
(inc. GST)
- RS Stock No.:
- 188-3122
- Mfr. Part No.:
- E080408
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | Straight Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Nose Angle | 180° | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Long Nose Plier | ||
Sub Type Straight Long Nose | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Nose Angle 180° | ||
Standards/Approvals DIN ISO 5745 | ||
- COO (Country of Origin):
- FR
DIN ISO 5745
Slim nose ensuring optimum access when used in a confined environment (electric cabinets)
Finely serrated noses with a side wire-cutter - Max 1.6mm 160kg/mm2
Ergonomic handle for better comfort in long and repetitive use
- RS Stock No. 2357711
- Mfr. Part No. 518A.1
Each
$128.14
- RS Stock No. 1914122
- Mfr. Part No. 582.7
Each
$130.29
- RS Stock No. 2358151
- Mfr. Part No. 517.6
Each
$92.81
- RS Stock No. 2012054
- Mfr. Part No. 183AE.20VE
Each
$126.88
Related links
- BETA 1-Piece Long Nose Plier 76mm Jaw
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Expert by Facom 1-Piece Long Nose Plier Serrated 70mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 40mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw












