BETA 1-Piece Long Nose Plier, 200mm Overall, 76mm Jaw
- RS Stock No.:
- 234-4917
- Mfr. Part No.:
- 1164 200
- Brand:
- BETA
Subtotal (1 unit)*
$88.15
(exc. GST)
$96.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.15 |
*price indicative
- RS Stock No.:
- 234-4917
- Mfr. Part No.:
- 1164 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Polyvinyl Chloride | |
| Jaw Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Polyvinyl Chloride | ||
Jaw Length 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra long bent flat knurled nose pliers,with slip-proof double layer PVC coated handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
