Bahco 7225 Water Pump Plier, 300mm Overall, 50mm Jaw

Subtotal (1 unit)*

$149.83

(exc. GST)

$164.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.83

*price indicative

RS Stock No.:
876-6597
Mfr. Part No.:
7225
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Water Pump Plier

Sub Type

Slip Joint Water Pump Pliers

Overall Length

300mm

Handle Type

Dual Component

Material

Steel

Jaw Length

50mm

Jaw Opening

70mm

Finish

Phosphate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Water Pump Pliers, 70mm Jaw Length, Alloy Steel - 7225


This versatile water pump pliers from Bahco provide high performance and durability for various tasks. With a jaw length of 70mm and an overall length of 300mm, these pliers are designed to handle heavy-duty jobs with ease. The durable alloy steel construction and unique design make these pliers a reliable choice for professionals in different industries.

Features & Benefits


• Quick-adjust water pump pliers with two-component handles for maximum grip comfort

• Sturdy box joint frame and slim design for easy accessibility in tight spaces

• High performance alloy steel construction for durability and longevity

• Phosphate finish for anti-corrosion properties

• Self-adjusting patented lateral lever for ease of use

• Flat and round grip shape with auto-tightening device for versatile

Applications


• Ideal for use in plumbing, automotive repair, construction, and industrial settings

• Suitable for gripping and turning pipes, nuts, and bolts with precision and control

Can it handle heavy-duty tasks?


Yes, these water pump pliers are designed for heavy-duty applications in various industries.

Will it provide a comfortable grip?


The two-component handles offer maximum grip comfort, making it easy to use for extended periods.

Is it suitable for tight spaces?


The slim design and sturdy frame of these pliers make them reliable for accessing hard-to-reach areas.

Can it be used for plumbing tasks?


Yes, these pliers are versatile and can be used for gripping and turning pipes with ease.

Does it have anti-corrosion properties?


Yes, the phosphate finish on these pliers ensures they are resistant to corrosion, extending their lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy