Stanley FatMax 1-Piece Combination Plier Smooth, 200mm Overall VDE/1000V Approved, 12mm Jaw ESD Safe

Subtotal (1 unit)*

$42.51

(exc. GST)

$46.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.51

*price indicative

RS Stock No.:
136-6031
Mfr. Part No.:
0-84-646
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Combination Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

Yes

ESD Safe

Yes

Handle Type

Bi-Material, Ergonomic

Material

Chrome Steel

Jaw Length

12mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Slip Joint Pliers


Stanley Slip Joint Pliers with induction hardened jaws for increased durability. Featuring 3 laser marked positions for easy adjustment, patented push lock mechanism and drop forged chrome steel alloy construction for strength. With ergonomic bi-material handles for a more comfortable controlled grip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy