Stanley 0-84-000 4-Piece Combination Plier, 160mm Overall VDE/1000V Approved, 6in Jaw
- RS Stock No.:
- 562-043
- Mfr. Part No.:
- 0-84-000
- Brand:
- Stanley
Subtotal (1 unit)*
$40.81
(exc. GST)
$44.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.81 |
*price indicative
- RS Stock No.:
- 562-043
- Mfr. Part No.:
- 0-84-000
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 3.10 mm | |
| Overall Length | 160mm | |
| Material | Chrome Steel | |
| Jaw Length | 6in | |
| Standards/Approvals | IEC/CEI900, VDE0680, DIN, ANSI, EN60900, ISO | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 4 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 3.10 mm | ||
Overall Length 160mm | ||
Material Chrome Steel | ||
Jaw Length 6in | ||
Standards/Approvals IEC/CEI900, VDE0680, DIN, ANSI, EN60900, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Combination Plier, 160mm Overall Length, 6in Jaw Length - 0-84-000
This combination plier is a hand tool designed for cutting and gripping tasks in electrical and general maintenance environments. It is constructed from chrome steel and provides insulated handling for work on live circuits up to the permitted rating. The tool is supplied as part of a four-piece set and carries multiple international standards to suit professional applications.
Features and Benefits:
• VDE/1000V approval for safe use on live electrical systems
• Cutting capacity 3.10mm enabling work on medium conductors
• Chrome steel construction offering enhanced wear resistance
• Conforms to IEC/CEI900 and EN60900 for electrical safety assurance
• Meets DIN, ANSI and ISO criteria for consistent manufacturing quality
• Cutting capacity 3.10mm enabling work on medium conductors
• Chrome steel construction offering enhanced wear resistance
• Conforms to IEC/CEI900 and EN60900 for electrical safety assurance
• Meets DIN, ANSI and ISO criteria for consistent manufacturing quality
Applications
• Suitable for professional electrician tasks on live circuits
• Used for cutting medium-sized copper and aluminium conductors
• Ideal for general gripping and bending in maintenance work
• Can be used in settings requiring standards-compliant tools
• Used for cutting medium-sized copper and aluminium conductors
• Ideal for general gripping and bending in maintenance work
• Can be used in settings requiring standards-compliant tools
What insulation rating does it provide for electrical work?
It is approved for use up to 1000V under the VDE/1000V certification.
What materials are used to ensure durability?
The tool is MADE from chrome steel to provide resistance to wear.
How many pieces are included in the supply set?
The item is supplied as a set of four pieces.
Which standards govern its safety and performance?
It conforms to IEC/CEI900, EN60900, DIN, ANSI and ISO standards.
Related links
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Combination Plier 7in Jaw
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Combination Plier 6in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- Stanley 4-Piece Nose Plier 8in Jaw
