Wiha 26727 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved, 200mm Jaw ESD Safe
- RS Stock No.:
- 249-8788
- Mfr. Part No.:
- 26727
- Brand:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-8788
- Mfr. Part No.:
- 26727
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Long Nose Plier | |
| Sub Type | Professional Electric | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 200mm | |
| Finish | Chrome Plated | |
| Nose Angle | 180° | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Long Nose Plier | ||
Sub Type Professional Electric | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 200mm | ||
Finish Chrome Plated | ||
Nose Angle 180° | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- VN
The Wiha Tools 26727 needle nose pliers offers you full protection, gripping and holding as well as cutting soft and hard wires and cables.
Overall length 200 mm
Overall length (Inch) 8"
Cutting force 17.
Related links
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Smooth, 200 mm Overall VDE/1000V Approved
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Penta 1-Piece Long Nose Plier Smooth 48mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
