Gedore 1-Piece Plier Wrench, 185mm Overall Flat Jaw, 25mm Jaw
- RS Stock No.:
- 602-622
- Mfr. Part No.:
- 3066029
- Brand:
- Gedore
Subtotal (1 unit)*
$130.55
(exc. GST)
$143.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.55 |
*price indicative
- RS Stock No.:
- 602-622
- Mfr. Part No.:
- 3066029
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Wrench | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Number of Positions | 18 | |
| Overall Length | 185mm | |
| VDE/1000V Approved | No | |
| Material | Heat-Treated Steel | |
| ESD Safe | No | |
| Handle Type | Insulated | |
| Jaw Length | 25mm | |
| Jaw Opening | 42mm | |
| Finish | Chrome Plated | |
| Jaw Style | Flat Jaw | |
| Standards/Approvals | DIN ISO 5743 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Wrench | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Number of Positions 18 | ||
Overall Length 185mm | ||
VDE/1000V Approved No | ||
Material Heat-Treated Steel | ||
ESD Safe No | ||
Handle Type Insulated | ||
Jaw Length 25mm | ||
Jaw Opening 42mm | ||
Finish Chrome Plated | ||
Jaw Style Flat Jaw | ||
Standards/Approvals DIN ISO 5743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pliers wrench set is a versatile tool designed to simplify your tasks by combining the functions of both a spanner and pliers. Perfect for various applications, this tool replaces the need for multiple open-ended spanner sets, accommodating sizes from metric to inch. Its careful assembly ensures that delicate surfaces, such as chrome-plated fittings, are protected during use. The adjustable, play-free design allows for secure positioning, making it Ideal for meticulous bolting and gripping jobs. Crafted from high-quality heat-treated steel, this robust tool not only meets the demands of high pressure but also offers comfort with its ergonomic handle. Whether you're on the job or on the move, this tool is your Ideal companion for numerous tasks requiring precision and strength.
One tool functions as both a spanner and pliers, enhancing convenience
Replaces multiple open ended spanner sets, saving space and cost
Carefully assembled to protect delicate surfaces during use
Adjustable with play free positioning for precision applications
Sliding mechanism offers quick, effortless adjustments
High pressing force ratio for effective clamping
Manufactured from special hardened steel to withstand heavy loads
Can double as a powerful vice while on the move
Ergonomic handle design adapts to jaw size and spanner opening
Related links
- Gedore 1-Piece Gripping Plier Flat, 250mm Overall
- BETA 1-Piece Circlip Plier 25mm Jaw
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- BETA Pipe Wrench 185 mm Jaw Capacity
- BETA Adjustable Wrench 37 mm Jaw Capacity, Straight Handle Non-Sparking
- Knipex Box Wrench 13 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 12 mm Jaw Capacity VDE/1000V Approved
- SAM Open End Wrench 20 to 22 mm Jaw Capacity, Standard Handle
