RS PRO 1-Piece Side Cutter Parallel, 140mm Overall, 25mm Jaw
- RS Stock No.:
- 434-622
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.56
(exc. GST)
$80.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.56 |
*price indicative
- RS Stock No.:
- 434-622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Side Cutting Plier | |
| Product Type | Side Cutter Parallel | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 25mm | |
| Jaw Width | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Side Cutting Plier | ||
Product Type Side Cutter Parallel | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 25mm | ||
Jaw Width 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
The RS Pro Nylon Jaws Flat Nose Parallel Plier is engineered for damage-free working. It is designed with nylon jaw inserts to protect your workpiece from marks or damage. The jaws move in parallel to hold material in a secure grip. It is perfect for working with malleable materials and or fixings with polished aesthetic finishes.
Long lasting return spring
Zinc plated handles with detailing for added grip
Easier handling of parts due to return spring
Built to last with a robust construction and rust resistant finish
REACH compliant
Related links
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw
- RS PRO 1-Piece Round Nose Plier Round 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw ESD Safe
