Teng Tools MB464-6T 1-Piece Plier Long, 170mm Overall, 170mm Jaw

Subtotal (1 unit)*

$64.09

(exc. GST)

$70.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.09

*price indicative

RS Stock No.:
810-558
Mfr. Part No.:
MB464-6T
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Plier

Product Type

Plier

Number of Pieces

1

Overall Length

170mm

Handle Type

Rubber Grip

Material

Chrome Molybdenum

Jaw Length

170mm

Jaw Style

Long

Standards/Approvals

5745

COO (Country of Origin):
TW
The Teng Tools flat nose plier is an essential gripping tool designed for precise access and handling in various applications. Its robust construction ensures lasting performance and comfort during use.

Long straight jaws facilitate easier access in tight spaces

Constructed from chrome molybdenum alloy steel for enhanced durability

TPR grip provides a secure and comfortable hold during operation

Complies with DIN5745 standard for quality assurance

Net weight is 156 grams, offering a manageable feel

Length measures 170 mm, Ideal for a variety of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy