IRIMO 612-200-1 1-Piece Plier Long Nose, 201mm Overall, 78mm Jaw
- RS Stock No.:
- 708-992
- Mfr. Part No.:
- 612-200-1
- Brand:
- IRIMO
Subtotal (1 unit)*
$36.05
(exc. GST)
$39.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.05 |
*price indicative
- RS Stock No.:
- 708-992
- Mfr. Part No.:
- 612-200-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Tip Size | 10.5 mm | |
| Overall Length | 201mm | |
| Handle Type | Soft Grip | |
| Material | Steel Alloy | |
| Jaw Length | 78mm | |
| Jaw Width | 18mm | |
| Finish | Polished | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Tip Size 10.5 mm | ||
Overall Length 201mm | ||
Handle Type Soft Grip | ||
Material Steel Alloy | ||
Jaw Length 78mm | ||
Jaw Width 18mm | ||
Finish Polished | ||
Jaw Style Long Nose | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Snipe nose pliers are crafted for precision and comfort in handling delicate wire tasks. Designed with high-performance steel, these pliers feature an induction-hardened cutting edge, capable of managing both soft and hard wires with ease. Whether you're working on intricate electrical components or general DIY projects, the snipe nose design allows for excellent accessibility in tight spaces. The polished finish not only enhances the tool's durability but also ensures a professional appearance, making these pliers a reliable addition to any toolkit.
Induction-hardened cutting edge for enhanced durability
Soft grip bimaterial handles foster comfort during prolonged use
Polished finish offers resistance against wear and corrosion
Max cutting capacity accommodates both copper and medium hard wire
Built to meet ISO 5745 standards for performance assurance
Compact size aids in accessing confined areas without compromising strength
Related links
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- IRIMO 601-200-1 1-Piece Plier Universal 41.5mm Jaw
- Facom 180A.CPEPB 1-Piece Plier Long Nose 44mm Jaw
- Bahco NS406-200 1-Piece Long Nose Plier Long Nose 74mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
