Ega-Master 62340 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved, 80mm Jaw
- RS Stock No.:
- 288-728
- Mfr. Part No.:
- 62340
- Brand:
- Ega-Master
Subtotal (1 unit)*
$48.26
(exc. GST)
$53.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.26 |
*price indicative
- RS Stock No.:
- 288-728
- Mfr. Part No.:
- 62340
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Sub Type | Mechanics Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.6 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Ergonomic, Non-Slip, Comfort Grip, Bi-Material | |
| Jaw Length | 80mm | |
| Jaw Width | 10.5mm | |
| Finish | Titacrom | |
| Jaw Style | Long Nose | |
| Nose Angle | 32° | |
| Standards/Approvals | DIN 5743, DIN 5746, DIN 5748, DIN 5749, DIN 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Sub Type Mechanics Plier | ||
Number of Pieces 1 | ||
Tip Size 2.6 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Ergonomic, Non-Slip, Comfort Grip, Bi-Material | ||
Jaw Length 80mm | ||
Jaw Width 10.5mm | ||
Finish Titacrom | ||
Jaw Style Long Nose | ||
Nose Angle 32° | ||
Standards/Approvals DIN 5743, DIN 5746, DIN 5748, DIN 5749, DIN 5745, IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Long Nose Plier is a Titacrom Bimat pliers, manufactured in chrome vanadium steel (CR-V), remarkable for its high precision cutting. The teeth of the jaws has been carefully designed to hold small parts. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. The Titacrom is a special surface treatment, more corrosion resistant than standard chrome, resistant to impact and friction, non reflecting with very attractive finishing.
Its axle ensures long service life and smooth operation
Wide opening of 80mm
Length is 200mm
Related links
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- Bahco Long Nose Plier Serrated 72mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- Bahco Long Nose Plier 72mm Jaw
- Bahco NS406-200 1-Piece Long Nose Plier Long Nose 74mm Jaw
