BETA 1-Piece Spark Plug Pliers, 275mm Overall, 170mm Jaw
- RS Stock No.:
- 225-7063
- Mfr. Part No.:
- 1474DL
- Brand:
- BETA
Subtotal (1 unit)*
$104.24
(exc. GST)
$114.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.24 |
*price indicative
- RS Stock No.:
- 225-7063
- Mfr. Part No.:
- 1474DL
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spark Plug Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 275mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 170mm | |
| Circlip Size Range | 12 mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spark Plug Pliers | ||
Number of Pieces 1 | ||
Overall Length 275mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 170mm | ||
Circlip Size Range 12 mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA spark-plug plier has long nose and double layer PVC coated handles.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- Teng Tools MB464-6T 1-Piece Plier Long 170mm Jaw
- Knipex 38 91 200 1-Piece Plier Bent Nose 73mm Jaw
- BETA 1-Piece Hose Clamp Plier, 275 mm Overall
- BETA 1-Piece Circlip Plier 15mm Jaw
- CK 1-Piece Long Nose Plier Serrated 75mm Jaw
- BETA 1-Piece Filter Pliers 140mm Jaw
- BETA 1-Piece Filter Pliers 200mm Jaw
