Teng Tools 401-12F 1-Piece Plier Flat, 250mm Overall

Subtotal (1 unit)*

$81.68

(exc. GST)

$89.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.68

*price indicative

RS Stock No.:
809-307
Mfr. Part No.:
401-12F
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Overall Length

250mm

Material

Chrome Molybdenum

Jaw Opening

45mm

Jaw Style

Flat

COO (Country of Origin):
TW
The Teng Tools flat jaw power grip plier offers exceptional gripping strength and versatility for various tasks. Designed to facilitate easy handling, it ensures efficient performance for professionals in automotive and engineering sectors.

Self-locking mechanism with a convenient release lever for ease of use

Incorporates a locking nut on the adjustment knob for reliable pre-setting

Manufactured from Durable chrome molybdenum for long-lasting performance

Suitable for materials requiring a gripping capacity of up to 45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy