Facom 181B.30GPB 1-Piece Plier Straight, 300mm Overall
- RS Stock No.:
- 712-585
- Mfr. Part No.:
- 181B.30GPB
- Brand:
- Facom
Subtotal (1 unit)*
$110.72
(exc. GST)
$121.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.72 |
*price indicative
- RS Stock No.:
- 712-585
- Mfr. Part No.:
- 181B.30GPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Material | Chrome Plated Metal | |
| Handle Type | Mono-Material Ergonomic | |
| ESD Safe | No | |
| Jaw Opening | 76mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Material Chrome Plated Metal | ||
Handle Type Mono-Material Ergonomic | ||
ESD Safe No | ||
Jaw Opening 76mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- Facom 181B.18CPEPB 1-Piece Plier Straight, 180mm Overall
- Facom 1-Piece Plier, 250mm Overall
- Knipex 1-Piece Plier Straight, 200 mm Overall
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Irwin 1-Piece Locking Plier Straight, 250mm Overall
- Bahco 2958-250 1-Piece Gripping Plier Straight, 235mm Overall
