Facom 181B.18CPEPB 1-Piece Plier Straight, 180mm Overall
- RS Stock No.:
- 712-583
- Mfr. Part No.:
- 181B.18CPEPB
- Brand:
- Facom
Subtotal (1 unit)*
$81.35
(exc. GST)
$89.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.35 |
*price indicative
- RS Stock No.:
- 712-583
- Mfr. Part No.:
- 181B.18CPEPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Chrome Plated Metal | |
| Handle Type | Mono-Material Ergonomic | |
| ESD Safe | No | |
| Jaw Opening | 40mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Chrome Plated Metal | ||
Handle Type Mono-Material Ergonomic | ||
ESD Safe No | ||
Jaw Opening 40mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom 181B.30GPB 1-Piece Plier Straight, 300mm Overall
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- Stanley Locking Plier Straight, 180mm Overall
- Facom 1-Piece Plier, 180mm Overall
- Facom 1-Piece Plier, 250mm Overall
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Knipex 1-Piece Plier Straight, 200 mm Overall
- Knipex 38 15 200 1-Piece Plier Straight 73mm Jaw
