Facom 1-Piece Plier, 180mm Overall
- RS Stock No.:
- 659-010
- Mfr. Part No.:
- 181B.18G
- Brand:
- Facom
Subtotal (1 unit)*
$72.73
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.73 |
*price indicative
- RS Stock No.:
- 659-010
- Mfr. Part No.:
- 181B.18G
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Anti-Slip | |
| Jaw Opening | 40mm | |
| Finish | Varnish | |
| Standards/Approvals | NF ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Anti-Slip | ||
Jaw Opening 40mm | ||
Finish Varnish | ||
Standards/Approvals NF ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Multigrip plier features self-gripping teeth with secondary hardening for long-lasting performance and a strong grip. The mono-material grips reduce slipping and fatigue, offering enhanced comfort and easy cleanup. The ratchet-lock mechanism allows for simple push-to-open and secure ratchet closure, providing convenience and efficiency during use.
Chrome Plating Maximum corrosion resistance
Anti Pinch Design reduces blood blisters
Related links
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Facom 1-Piece Combination Plier, 185 mm Overall
- Facom 181B.18CPEPB 1-Piece Plier Straight, 180mm Overall
- Facom 1-Piece Plier, 250mm Overall
- Facom 181B.30GPB 1-Piece Plier Straight, 300mm Overall
- Knipex 1-Piece Combination Plier, 180mm Overall
