Facom 1-Piece Long Nose Plier Smooth, 135mm Overall, 35mm Jaw

Subtotal (1 unit)*

$123.68

(exc. GST)

$136.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.68

*price indicative

RS Stock No.:
188-3880
Mfr. Part No.:
431.LMT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Sub Type

Straight Nose

Number of Pieces

1

Tip Size

1 mm

Overall Length

135mm

Handle Type

Comfort Grip

Material

Steel

Jaw Length

35mm

Jaw Width

6mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

ASME B107.500, ISO 9655, NF ISO 9655, DIN ISO 9655

RoHS Status: Exempt

COO (Country of Origin):
FR
Narrow mesh, for high precision work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy