Facom 1-Piece Combination Plier Set Angled head, 250mm Overall
- RS Stock No.:
- 659-382
- Mfr. Part No.:
- 485A.25CPEPB
- Brand:
- Facom
Subtotal (1 unit)*
$110.72
(exc. GST)
$121.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.72 |
*price indicative
- RS Stock No.:
- 659-382
- Mfr. Part No.:
- 485A.25CPEPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Cutting Capacity | 60 mm | |
| Material | Chrome Plated | |
| Handle Type | Plier | |
| Jaw Opening | 60mm | |
| Finish | Chrome | |
| Jaw Style | Angled head | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier Set | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Cutting Capacity 60 mm | ||
Material Chrome Plated | ||
Handle Type Plier | ||
Jaw Opening 60mm | ||
Finish Chrome | ||
Jaw Style Angled head | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Auto-Adjust Pliers have a 60mm capacity for pipes and nuts, with chrome plating for maximum corrosion resistance. The anti-pinch design reduces blood blisters, while the CPE handle provides a comfortable grip and control. The quick adjust mechanism allows for easy adjustment in tight spaces without having to push a button. Overall, these pliers are designed for convenience and ease of use, with a focus on comfort, control, and practicality.
Locking mechanism helps with ease of storage
Hook and SLS compatible
Related links
- Facom 1-Piece Combination Plier Set Angled head, 250 mm Overall
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- Wiha 1-Piece Combination Plier Angled head, 170 mm Overall VDE/1000V Approved ESD Safe
- Facom 1-Piece Combination Plier Angled nose 15° Serrated Flat and Oval Pipe, 205mm Overall
- Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe Angled nose 15°, 205mm Overall
- Facom 1-Piece Combination Plier, 200 mm Overall
- Facom 1-Piece Combination Plier, 185 mm Overall
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall
