Facom 1-Piece Combination Plier Set Angled head, 250mm Overall
- RS Stock No.:
- 659-361
- Mfr. Part No.:
- PWF300G
- Brand:
- Facom
Subtotal (1 unit)*
$153.39
(exc. GST)
$168.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.39 |
*price indicative
- RS Stock No.:
- 659-361
- Mfr. Part No.:
- PWF300G
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Cutting Capacity | 73 mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Jaw Opening | 73mm | |
| Finish | Chrome | |
| Jaw Style | Angled head | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier Set | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Cutting Capacity 73 mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
Jaw Opening 73mm | ||
Finish Chrome | ||
Jaw Style Angled head | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 300mm Plier Wrench features smooth, parallel jaws for damage-free operation, ensuring a secure grip without marking or damaging the workpiece. It is laser-marked with a scale for easy presetting of the desired jaw width. The mono-material grips reduce slipping and fatigue while providing easy cleanup. The ergonomic handle, forged with PVC, offers added comfort and durability for extended use.
Anti-Pinch Design reduces blood blisters
Quick Adjust Mechanism Adjust in tight spaces without pushing the button
Related links
- Facom 1-Piece Combination Plier Set Angled head, 250 mm Overall
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- Facom 1-Piece Combination Plier Angled nose 15° Serrated Flat and Oval Pipe, 205mm Overall
- Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe Angled nose 15°, 205mm Overall
- Wiha 1-Piece Combination Plier Angled head, 170 mm Overall VDE/1000V Approved ESD Safe
- Facom 4-Piece Combination Plier Set
- Facom CPE.A1PB 4-Piece Combination Plier Set
- Facom 1-Piece Combination Plier, 200 mm Overall
