Wiha 1-Piece Combination Plier Angled head, 170mm Overall VDE/1000V Approved ESD Safe
- RS Stock No.:
- 249-8810
- Mfr. Part No.:
- 38853
- Brand:
- Wiha
Subtotal (1 unit)*
$128.60
(exc. GST)
$141.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.60 |
*price indicative
- RS Stock No.:
- 249-8810
- Mfr. Part No.:
- 38853
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 170mm | |
| Cutting Capacity | 3.5 mm | |
| ESD Safe | Yes | |
| Material | Chrome Plated Steel | |
| Finish | Chrome Plated | |
| Jaw Style | Angled head | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 170mm | ||
Cutting Capacity 3.5 mm | ||
ESD Safe Yes | ||
Material Chrome Plated Steel | ||
Finish Chrome Plated | ||
Jaw Style Angled head | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- VN
The Wiha Tools 38853 Installation pliers is the angled head allows you to work in hard-to-reach places such as installation sockets,the TriCut installation pliers electric do the work of three tools, these flawlessly manufactured installation pliers are the optimum helper for working with cables as they combine the three most important tools in one-diagonal cutters, skinning pliers and stripping pliers.
Overall length-170mm
Maximum cutting capacity-3.5mm
Type-diagonal cutters
Material-steel
Mounting-1/4".
Related links
- Bahco 2970 1-Piece Combination Plier Standard 33mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 23mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
