RS PRO 2-Piece Water Pump Plier, 177.8mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 144-7963
- Distrelec Article No.:
- 304-05-282
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.61
(exc. GST)
$115.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $104.61 |
| 5 + | $86.05 |
*price indicative
- RS Stock No.:
- 144-7963
- Distrelec Article No.:
- 304-05-282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| Number of Positions | 3 | |
| Overall Length | 177.8mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Finish | Black Zinc Coated, Surface Sheet Metal | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 2 | ||
Number of Positions 3 | ||
Overall Length 177.8mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Finish Black Zinc Coated, Surface Sheet Metal | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Spring Loaded design automatically adjusts and locks into proper place for required fastener
Easy to clamp and release
Double dip comfort handle grips allow you to apply maximum force without any discomfort Perfect for Auto, Electrical, Plumbing, and many other common jobs Layered steel construction for maximum durability
Related links
- RS PRO 2-Piece Water Pump Plier, 180 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250 mm Overall Curved VDE/1000V Approved
- Stanley 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Irwin 2-Piece Water Pump Plier, 20 mm Overall Curved VDE/1000V Approved
