HAZET 1932-1 Revolving Punch Plier, 300mm Overall
- RS Stock No.:
- 644-632
- Mfr. Part No.:
- 1932-1
- Brand:
- HAZET
Subtotal (1 unit)*
$359.16
(exc. GST)
$395.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.16 |
*price indicative
- RS Stock No.:
- 644-632
- Mfr. Part No.:
- 1932-1
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Revolving Punch Plier | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Revolving Punch Plier | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Flanged edges on sheet metal parts with a maximum capacity of 12 mm and a total length of 300 mm, it's built for precision sheet forming in automotive and bodywork tasks.
Ergonomic handle for fatigue free use
Compatible with sheet metal up to 1 mm thickness
Ideal for repair and fabrication work
High grade steel construction
Related links
- RS PRO Revolving Punch Plier, 170 mm Overall
- Bahco Water Pump Plier, 300 mm Overall
- CK T3659A 1-Piece Water Pump Plier, 300 mm Overall
- Stanley FatMax Water Pump Plier 75mm Jaw
- Bahco 7225 Water Pump Plier 50mm Jaw
- Bahco NS408-300 1-Piece Plier, 300 mm Overall
- SAM 208-75 1-Piece Plier, 300 mm Overall
- RS PRO Water Pump Plier 48mm Jaw
