BETA 1150GBM 180 1-Piece Combination Plier, 180mm Overall, 39mm Jaw
- RS Stock No.:
- 616-693
- Mfr. Part No.:
- 1150GBM 180
- Brand:
- BETA
Subtotal (1 unit)*
$58.46
(exc. GST)
$64.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.46 |
*price indicative
- RS Stock No.:
- 616-693
- Mfr. Part No.:
- 1150GBM 180
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Cutting Capacity | 1.8 mm | |
| Handle Type | Bi-Material | |
| Material | Metal, Plastic | |
| Jaw Length | 39mm | |
| Finish | Industrial | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Cutting Capacity 1.8 mm | ||
Handle Type Bi-Material | ||
Material Metal, Plastic | ||
Jaw Length 39mm | ||
Finish Industrial | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Heavy-duty combination plier with an industrial finish and bi-material handles for enhanced grip and durability. It features a decentralized pin that increases the lever effect, reducing user effort and delivering powerful cutting performance.
Industrial finish for added durability
Bi material handles for a comfortable, non slip grip
Decentralized pin for increased lever effect and reduced effort
High cutting capacity
Related links
- BETA 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Combination Plier 46mm Jaw
- BETA 1-Piece Combination Plier 42mm Jaw
- Bahco 1-Piece Combination Plier Round 39mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Combination Plier 42mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
