BETA 1150GBM 160 1-Piece Combination Plier, 160mm Overall, 42mm Jaw

Subtotal (1 unit)*

$55.83

(exc. GST)

$61.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.83

*price indicative

RS Stock No.:
616-692
Mfr. Part No.:
1150GBM 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Plier

Number of Pieces

1

Overall Length

160mm

Cutting Capacity

1.6 mm

Handle Type

Bi-Material

Material

Metal, Plastic

Jaw Length

42mm

Finish

Industrial

Standards/Approvals

ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Heavy-duty combination plier with an industrial finish and bi-material handles for enhanced grip and durability. It features a decentralized pin that increases the lever effect, reducing user effort and delivering powerful cutting performance.

Industrial finish for added durability

Bi material handles for a comfortable, non slip grip

Decentralized pin for increased lever effect and reduced effort

High cutting capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy