Subtotal (1 unit)*
$253.11
(exc. GST)
$278.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.11 |
*price indicative
- RS Stock No.:
- 608-590
- Mfr. Part No.:
- 1830805
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wire Stripper | |
| Number of Pieces | 1 | |
| Material | Plastic | |
| Finish | Black | |
| Jaw Shape | Flat | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wire Stripper | ||
Number of Pieces 1 | ||
Material Plastic | ||
Finish Black | ||
Jaw Shape Flat | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Gedore Wire stripper is a self-adjusting cutting and stripping tool designed to Streamline modern electrical installations and equipment circuitry. Catering to approximately 90% of wire types without requiring manual adjustments, this versatile tool features easily exchangeable module inserts that accurately strip a wide array of insulation materials, including PVC and PTFE, all using a single device. With dimensions of 191 x 123 x 20 mm, the tools ergonomic design ensures a comfortable grip during use, enhancing efficiency and precision for both professionals and DIY enthusiasts alike.
Self adjusting mechanism allows for easy wire stripping without manual settings
Easily exchangeable module inserts facilitate accurate stripping across various insulation materials
Compatible with PVC and PTFE, offering versatility for multiple applications
Ergonomic dimensions ensure user comfort and enhanced operational ease
Non sparking design promotes safety in sensitive environments
Related links
- Gedore 1-Piece Wrench, 280 mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280 mm Overall
- Gedore 1-Piece Gripping Plier Flat, 250 mm Overall
- Gedore 1-Piece Nose Plier, 160 mm Overall
- Gedore 1-Piece Plier Wrench 25mm Jaw
- Gedore 1-Piece Pipe Wrench Angled head, 670 mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430 mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 760 mm Overall
