Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- RS Stock No.:
- 608-542
- Mfr. Part No.:
- 6437340
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$156.09
(exc. GST)
$171.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.09 |
*price indicative
- RS Stock No.:
- 608-542
- Mfr. Part No.:
- 6437340
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Straight | |
| Jaw Opening | 44mm | |
| Jaw Style | Angled head | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5234 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Straight | ||
Jaw Opening 44mm | ||
Jaw Style Angled head | ||
Non-Sparking No | ||
Standards/Approvals DIN 5234 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pipe wrench is engineered for exceptional performance in heavy-duty applications, designed to handle high loads with ease. Constructed from Gedore special chrome-vanadium steel, this pipe wrench showcases a robust and solid design that ensures durability and reliability. Featuring an angled head at 85 degrees, the tool facilitates better access to tight spaces, making it indispensable for plumbing and mechanical tasks. Its self-gripping teeth are strategically offset against the direction of rotation, providing enhanced grip and control. Crafted to meet DIN 5234 Form A standards, this pipe wrench is not only functional but is also fully tempered for superior resilience, ensuring it remains a dependable tool in any tradesperson's kit.
Accordance to DIN 5234 Form A for quality assurance
Particularly solid design enables handling of high loads
Head angled at 85° for improved access in confined areas
Manufactured from GEDORE special chrome vanadium steel for strength and longevity
Drop forged construction enhances robustness
Fully tempered for added durability
Teeth are inductively hardened for excellent gripping power
Self gripping feature allows for effortless use against the direction of rotation
Roll nut design prevents loss during operation
Compact dimensions make it convenient to carry without sacrificing performance
Related links
- Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- Gedore 1-Piece Wrench, 280mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- Gedore 1-Piece Plier Wrench 25mm Jaw
- Knipex 1-Piece Pipe Wrench, 250 mm Overall
