Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- RS Stock No.:
- 608-640
- Mfr. Part No.:
- 6437690
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$472.94
(exc. GST)
$520.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.94 |
*price indicative
- RS Stock No.:
- 608-640
- Mfr. Part No.:
- 6437690
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 670mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Straight | |
| Jaw Opening | 105mm | |
| Jaw Style | Angled head | |
| Standards/Approvals | DIN 5234 Form A | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 670mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Straight | ||
Jaw Opening 105mm | ||
Jaw Style Angled head | ||
Standards/Approvals DIN 5234 Form A | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pipe wrench is a robust and dependable tool, designed for professional use in demanding applications. Manufactured in Austria from high-quality chrome-vanadium steel, this tool withstands high loads thanks to its solid design. With a total length of 670 mm and a clamping width of 105 mm, it provides excellent grip on various pipe diameters, making it an essential addition to any toolkit. The angled head at 85 degrees ensures efficient operation, while the self-gripping teeth cleverly prevent slipping in the direction of rotation. This pipe wrench meets DIN 5234 Form A standards, ensuring reliability and performance in every task.
Constructed from Durable chrome vanadium steel for long lasting performance
Drop forged design enhances strength and handles high loads effortlessly
Unique angled head at 85 degrees allows for optimal access in tight spaces
Teeth are inductively hardened to provide a strong grip without slipping
Self gripping design ensures efficiency in use, preventing the roll nut from being lost
Surface is stove enamelled blue for added durability and corrosion resistance
Complies with DIN 5234 Form A for recognised quality and reliability
Related links
- Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- Knipex 1-Piece Pipe Wrench, 250 mm Overall
- RND RND 550-00417 1-Piece Pipe Wrench, 180 mm Overall
- SAM 632-18-FME 1-Piece Pipe Wrench 18mm Jaw
