Stanley FMHT0-75469 6-Piece Combination Plier, 310mm Overall, 6in Jaw

Subtotal (1 unit)*

$86.61

(exc. GST)

$95.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.61

*price indicative

RS Stock No.:
555-775
Mfr. Part No.:
FMHT0-75469
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Combination Plier

Number of Pieces

6

Overall Length

310mm

Cutting Capacity

6 mm

Handle Type

Bi-Material

Material

Chrome Steel

Jaw Length

6in

Standards/Approvals

EN14183

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Combination Plier, 6in Jaw Length, 6mm Cutting Capacity - FMHT0-75469


This combination plier is hand tools designed for gripping, bending and cutting in general mechanical and electrical tasks. They are constructed from chrome steel and finished with a dual‑component grip to support controlled handling during repetitive use. Certified to EN 14183, they are suitable for professional environments where standardised tool performance is required.

Features and Benefits:


• Chrome steel construction provides Durable biting and shearing performance
• Bi‑material handle offers improved grip comfort and reduced slippage
• EN 14183 approval ensures consistent manufacturing and material quality
• Six‑piece supply supports workshop‑ready availability and task rotation
• Precision‑cutting edges deliver a clean 6mm cutting capability

Applications


• Suitable for automotive wiring maintenance and repair work
• Used for general metalworking and wire preparation tasks
• Ideal for on‑site assembly and maintenance routines
• Can be used for trim and small component manipulation
• Suitable for electrical panel preparation and cable stripping

What does the bi‑material handle deliver during prolonged use?


It combines a softer outer layer with a firmer inner core to improve control and reduce hand fatigue.

How does the tool’s standards compliance affect quality expectations?


The EN 14183 approval indicates adherence to defined dimensional and material criteria used in professional tool assessments.

What quantity is supplied for workshop stocking?


The product is supplied as a set comprising six pieces.

Which material characteristic supports cutting and gripping longevity?


The chrome steel composition provides hardness and wear resistance appropriate for repeated shearing and gripping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy