Stanley FMHT0-70813 6-Piece Combination Plier, 215mm Overall

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
555-769
Mfr. Part No.:
FMHT0-70813
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Combination Plier

Number of Pieces

6

Overall Length

215mm

Handle Type

Bi-Material

Material

Carbon Steel

Standards/Approvals

EN14183

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Combination Plier, 215mm Overall Length, Bi‑Material Handle - FMHT0-70813


This combination pliers is a hand tool designed for gripping, cutting and twisting tasks in industrial and trade environments. Constructed to recognised safety standards, it provides a Compact solution for mechanical and electrical work where controlled grip and cutting capability are required. The tool integrates a dual‑material grip for improved handling during repetitive tasks.

Features and Benefits:


• Conforms to EN14183 for regulated safety performance
• Carbon steel construction delivers high wear resistance
• Bi‑material handle reduces slippage during prolonged use
• Numbered set option supports organised tool selection
• Hardened jaw surfaces maintain cutting performance

Applications


• Used for general gripping in maintenance workshops
• Suitable for cable cutting in installation tasks
• Ideal for assembly‑line light‑duty fabrication
• Can be used for repair work in plant environments
• Used with handheld tooling kits for site engineers

What material composes the working components?


The jaws and cutting edges are manufactured from carbon steel.

How is user grip managed for extended tasks?


The handle uses a bi‑material construction to improve ergonomics and reduce slippage.

How many tools are provided in the set configuration?


The product is supplied as a collection comprising six pieces.

Which formal standard governs the tool’s specification?


The item meets the EN14183 standard for combination pliers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy